+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-206062-4

Cable hood and fastener; size 11; 8.3mm; straight; CPC


Manufacturer: TE Connectivity

Manufacturer part number:
1-206062-4
TME Symbol:
1-206062-4

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cable hood and fastener
Case
size 11
Max. wire diameter
8.3mm
Flammability rating
UL94V-1
Spatial orientation
straight
Application - series/manufacturer
CPC
Gross weight8.5 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
1-206062-4
70 in TME stock
Net price for quantities from 1 pcs - 7.22 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 15 pcs - 6.75 USDGross price for quantities from 15 pcs - 6.75 USD
Net price for quantities from 25 pcs - 6.56 USDGross price for quantities from 25 pcs - 6.56 USD
Net price for quantities from 200 pcs - 6.18 USDGross price for quantities from 200 pcs - 6.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs