+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-206062-6

Cable hood and fastener; size 11; 8.3mm; straight; CPC


Manufacturer: TE Connectivity

Manufacturer part number:
1-206062-6
TME Symbol:
1-206062-6

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cable hood and fastener
Case
size 11
Max. wire diameter
8.3mm
Flammability rating
UL94V-1
Spatial orientation
straight
Application - series/manufacturer
CPC
Gross weight8.34 g
See other products in this category: CPC connectors TE Connectivity,
*
1-206062-6
847 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 10 pcs - 6.73 USDGross price for quantities from 10 pcs - 6.73 USD
Net price for quantities from 25 pcs - 6.28 USDGross price for quantities from 25 pcs - 6.28 USD
Net price for quantities from 50 pcs - 5.96 USDGross price for quantities from 50 pcs - 5.96 USD
Net price for quantities from 100 pcs - 5.74 USDGross price for quantities from 100 pcs - 5.74 USD
Net price for quantities from 400 pcs - 5.65 USDGross price for quantities from 400 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcs