+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-207369-1

Connector: circular; socket; male; PIN: 28; CPC Series 2; THT


Manufacturer: TE Connectivity

Manufacturer part number:
1-207369-1
TME Symbol:
1-207369-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
28
Manufacturer series
CPC Series 2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Electrical mounting
THT
Mechanical mounting
flange (4 holes), for panel mounting
Case
size 17
Gross weight11.26 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
1-207369-1
23 in TME stock
Net price for quantities from 1 pcs - 65.00 USDGross price for quantities from 1 pcs - 65.00 USD
Net price for quantities from 5 pcs - 57.78 USDGross price for quantities from 5 pcs - 57.78 USD
Net price for quantities from 20 pcs - 50.56 USDGross price for quantities from 20 pcs - 50.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.