+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-215297-4

Connector: pin strips; socket; female; PIN: 14; THT; HV-100; 2.54mm

Manufacturer: TE Connectivity

Manufacturer part number:
1-215297-4
TME Symbol:
1-215297-4

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
14
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x14
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight1.046 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
1-215297-4
96 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 48 pcs - 2.24 USDGross price for quantities from 48 pcs - 2.24 USD
Net price for quantities from 192 pcs - 1.95 USDGross price for quantities from 192 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 48 pcs