+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-215297-6

Connector: pin strips; socket; female; PIN: 16; THT; HV-100; 2.54mm

Manufacturer: TE Connectivity

Manufacturer part number:
1-215297-6
TME Symbol:
1-215297-6

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
16
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x16
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight1.214 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
1-215297-6
306 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 40 pcs - 1.63 USDGross price for quantities from 40 pcs - 1.63 USD
Net price for quantities from 120 pcs - 1.55 USDGross price for quantities from 120 pcs - 1.55 USD
Net price for quantities from 280 pcs - 1.49 USDGross price for quantities from 280 pcs - 1.49 USD
Net price for quantities from 520 pcs - 1.44 USDGross price for quantities from 520 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 40 pcs