+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-215911-0

Connector: IDC; plug; female; PIN: 10; straight; IDC; 2.54mm; 2x5


Manufacturer: TE Connectivity

Manufacturer part number:
1-215911-0
TME Symbol:
1-215911-0

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
10
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Tape pitch
1.27mm
Colour
grey
Gross weight1.342 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
1-215911-0
716 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 80 pcs - 1.41 USDGross price for quantities from 80 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 144 pcs - 1.34 USDGross price for quantities from 144 pcs - 1.34 USD
Net price for quantities from 288 pcs - 1.29 USDGross price for quantities from 288 pcs - 1.29 USD
Net price for quantities from 576 pcs - 1.23 USDGross price for quantities from 576 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 105 pcsTray = 144 pcs