+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-2199298-5

Socket: integrated circuits; DIP18; 7.62mm; THT; Pitch: 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-2199298-5
TME Symbol:
1-2199298-5

Specification

Manufacturer
TE Connectivity
Type of Socket
integrated circuits
Application
DIP18
Row pitch
7.62mm
Electrical mounting
THT
Terminal pitch
2.54mm
Operating temperature
-40...105°C
Gross weight1.23 g
Certificates
See other products in this category: Standard DIP sockets TE Connectivity,
*
1-2199298-5
2571 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 26 pcs - 0.22 USDGross price for quantities from 26 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 26 pcs