+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-2199298-6

Socket: integrated circuits; DIP20; 7.62mm; THT; Pitch: 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-2199298-6
TME Symbol:
1-2199298-6

Specification

Manufacturer
TE Connectivity
Type of Socket
integrated circuits
Application
DIP20
Row pitch
7.62mm
Electrical mounting
THT
Terminal pitch
2.54mm
Operating temperature
-40...105°C
Gross weight1.254 g
Certificates
See other products in this category: Standard DIP sockets TE Connectivity,
*
1-2199298-6
1586 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 24 pcs - 0.34 USDGross price for quantities from 24 pcs - 0.34 USD
Net price for quantities from 48 pcs - 0.33 USDGross price for quantities from 48 pcs - 0.33 USD
Net price for quantities from 72 pcs - 0.33 USDGross price for quantities from 72 pcs - 0.33 USD
Net price for quantities from 120 pcs - 0.32 USDGross price for quantities from 120 pcs - 0.32 USD
Net price for quantities from 264 pcs - 0.30 USDGross price for quantities from 264 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 24 pcs