+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV1920PG12Q04

Switch: vandal resistant; Pos: 2; DPST; 3A/250VAC; 3A/28VDC; IP67


Manufacturer: TE Connectivity

Manufacturer part number:
AV1920PG12Q04
TME Symbol:
1-2316366-7

Specification

Manufacturer
TE Connectivity
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
DPST
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
3A / 28V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
red/yellow
Illumination voltage
12V
Leads
connectors
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.5N
Mechanical durability
1000000 cycles
Button shape
round
Mounting hole dimensions
Ø19.2mm
Body colour
silver
Body material
PBT, stainless steel
Operating temperature
-20...55°C
Gross weight30 g
Certificates
See other products in this category: Push Button Switches TE Connectivity,
*
AV1920PG12Q04
0 in TME stock
Net price for quantities from 5 pcs - 17.03 USDGross price for quantities from 5 pcs - 17.03 USD
Net price for quantities from 100 pcs - 16.80 USDGross price for quantities from 100 pcs - 16.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.