+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-2490541-6

Cable gland; vented; PG13,5; IP66,IP68; polyamide; grey


Manufacturer: TE Connectivity

Manufacturer part number:
1-2490541-6
TME Symbol:
1-2490541-6

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable gland
Cable gland version
vented
Gland thread
PG13,5
IP rating
IP66, IP68
Body material
polyamide
Body colour
grey
Cable external diameter
6...12mm
Thread length
8.99mm
Operating temperature
-40...100°C
Gross weight11.52 g

WATCH VIDEO

See other products in this category: Glands TE Connectivity,
*
1-2490541-6
0 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 10 pcs - 4.89 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 50 pcs - 4.35 USDGross price for quantities from 50 pcs - 4.35 USD
Net price for quantities from 300 pcs - 3.80 USDGross price for quantities from 300 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.