+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-49935-0

Tool: for crimping; PLASTI-GRIP; 22AWG÷10AWG

Manufacturer: TE Connectivity

Manufacturer part number:
1-49935-0
TME Symbol:
1-49935-0

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
PLASTI-GRIP
Wire size
22AWG...10AWG
Gross weight310 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
1-49935-0
0 in TME stock
Net price for quantities from 1 pcs - 1 337.03 USDGross price for quantities from 1 pcs - 1 337.03 USD
No. of pieces (Multiplicity: 1)