+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-5435802-5

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.0025A/24VDC; Pos: 2


Manufacturer: TE Connectivity

Manufacturer part number:
1-5435802-5
TME Symbol:
1-5435802-5

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
0.0025A / 24V DC
Number of positions
2
Operating temperature
-55...105°C
Terminal pitch
2.54mm
Leads
for PCB
Contacts configuration
SPST
Gross weight1 g
See other products in this category: Dip-Switches TE Connectivity,
*
1-5435802-5
22 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs