+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-5435802-7

Switch: DIP-SWITCH; Poles number: 6; OFF-ON; Pos: 2; THT; -55÷105°C


Manufacturer: TE Connectivity

Manufacturer part number:
1-5435802-7
TME Symbol:
1-5435802-7

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
6
Switching method
OFF-ON
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-55...105°C
Terminal pitch
2.54mm
Leads
for soldering
Contacts configuration
SPST
Contact material
copper alloy
Kind of package
tube
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
1-5435802-7
0 in TME stock
Net price for quantities from 3168 pcs - 1.97 USDGross price for quantities from 3168 pcs - 1.97 USD
No. of pieces (Multiplicity: 3 168)
Minimum order quantity: 3 168.
Multiplicity: 3 168.