+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-66105-8

Contact; female; 16; CPC Series 1,CPC Series 4,TYPE III+,V35


Manufacturer: TE Connectivity

Manufacturer part number:
1-66105-8
TME Symbol:
1-66105-8

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
brass
Contact plating
gold-plated
Wire cross-section
0.2...0.6mm2
Wire size
24AWG...20AWG
Kind of package
bulk
Electrical mounting
crimped
Cable external diameter
1.02...2.03mm
Current rating
13A
Number of pins
1
Gross weight0.357 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
1-66105-8
957 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 70 pcs - 1.41 USDGross price for quantities from 70 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 300 pcs - 1.27 USDGross price for quantities from 300 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
Net price for quantities from 600 pcs - 1.24 USDGross price for quantities from 600 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.20 USDGross price for quantities from 1000 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs