+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-796634-0

Connector: pluggable terminal block; plug; female; 15A; 300V; 1x10

Manufacturer: TE Connectivity

Manufacturer part number:
1-796634-0
TME Symbol:
1-796634-0

Specification

Manufacturer
TE Connectivity
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
15A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
30AWG...12AWG
Depth
18.4mm
Connector pinout layout
1x10
Wire cross-section
0.03...2.5mm2
Contacts pitch
5.08mm
Number of ways
10
Locking system
latch
Conform to the norm
UL
Number of terminals
10
Height
15.5mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Dimensions
Gross weight16.9 g
Certificates
See other products in this category: Pluggable terminal blocks TE Connectivity,
*
1-796634-0
22 in TME stock
Net price for quantities from 1 pcs - 13.13 USDGross price for quantities from 1 pcs - 13.13 USD
Net price for quantities from 10 pcs - 10.66 USDGross price for quantities from 10 pcs - 10.66 USD
Net price for quantities from 25 pcs - 9.63 USDGross price for quantities from 25 pcs - 9.63 USD
Net price for quantities from 30 pcs - 9.42 USDGross price for quantities from 30 pcs - 9.42 USD
Net price for quantities from 50 pcs - 9.07 USDGross price for quantities from 50 pcs - 9.07 USD
Net price for quantities from 100 pcs - 8.73 USDGross price for quantities from 100 pcs - 8.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.