+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1-826634-6

Connector: pin strips; pin header; male; data; PIN: 32; THT; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-826634-6
TME Symbol:
1-826634-6

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Connector family
data
Number of pins
32
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
2x16
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight2.57 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
1-826634-6
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 25 pcs - 3.03 USDGross price for quantities from 25 pcs - 3.03 USD
Net price for quantities from 550 pcs - 2.69 USDGross price for quantities from 550 pcs - 2.69 USD
Net price for quantities from 600 pcs - 2.66 USDGross price for quantities from 600 pcs - 2.66 USD
Net price for quantities from 700 pcs - 2.64 USDGross price for quantities from 700 pcs - 2.64 USD
Net price for quantities from 2550 pcs - 2.58 USDGross price for quantities from 2550 pcs - 2.58 USD