+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-829261-4

Threaded head screw; Thread len: 14.2mm; Thread: M3; AMPLIMITE

Manufacturer: TE Connectivity

Manufacturer part number:
1-829261-4
TME Symbol:
1-829261-4

Specification

Manufacturer
TE Connectivity
Type of connector accessories
threaded head screw
Thread length
14.2mm
Thread
M3
Application - series/manufacturer
AMPLIMITE
Screw length
19mm
Spanner size
5mm
Gross weight1.258 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
1-829261-4
6 in TME stock
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 50 pcs - 3.15 USDGross price for quantities from 50 pcs - 3.15 USD
Net price for quantities from 100 pcs - 2.69 USDGross price for quantities from 100 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.