+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-967167-6

Connector: automotive; black; plug; male; PIN: 3; Type: sealed; bulk


Manufacturer: TE Connectivity

Manufacturer part number:
1-967167-6
TME Symbol:
1-967167-6

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Colour
black
Connector
plug
Kind of connector
male
Number of pins
3
Connector variant
sealed
Mechanical mounting
for cable
Kind of package
bulk
Polarisation
A
Gross weight4.85 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1-967167-6
0 in TME stock
Net price for quantities from 25 pcs - 4.50 USDGross price for quantities from 25 pcs - 4.50 USD
Net price for quantities from 30 pcs - 4.47 USDGross price for quantities from 30 pcs - 4.47 USD
Net price for quantities from 50 pcs - 4.31 USDGross price for quantities from 50 pcs - 4.31 USD
Net price for quantities from 100 pcs - 4.18 USDGross price for quantities from 100 pcs - 4.18 USD
Net price for quantities from 250 pcs - 3.99 USDGross price for quantities from 250 pcs - 3.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.