+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-967584-3

Connector: rectangular; plug; male; Micro Quadlock System; PIN: 4


Manufacturer: TE Connectivity

Manufacturer part number:
1-967584-3
TME Symbol:
1-967584-3

Specification

Manufacturer
TE Connectivity
Type of connector
rectangular
Connector
plug
Kind of connector
male
Manufacturer series
Micro Quadlock System
Number of pins
4
Mechanical mounting
for cable
Colour
black
Contacts pitch
2.54mm
Connector variant
w/o contacts
Gross weight5.62 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
1-967584-3
0 in TME stock
Net price for quantities from 25 pcs - 3.94 USDGross price for quantities from 25 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.