+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: RAFI
Alternative designations: 1.14.002.1110000
Manufacturer | RAFI | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.1A / 35V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 5.5N | |
Body dimensions | 6.4x5.1x2.45mm | |
Button height | 3.85mm | |
Switching method | OFF-(ON) | |
Manufacturer series | MICON 5 | |
Operating temperature | -40...90°C | |
Button shape | round | |
Key stroke | 0.9mm | |
Leads | for PCB | |
Contact material | gold | |
Mechanical durability | 1000000 cycles |