+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE220CA

Diode: TVS; 220V; 4.6A; bidirectional; DO201; 1.5kW; Ammo Pack


Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE220CA
TME Symbol:
1.5KE220CA-ST

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
188V
Breakdown voltage
220V
Max. forward impulse current
4.6A
Semiconductor structure
bidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
1.5kW
Kind of package
Ammo Pack
Gross weight0.981 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
1.5KE220CA
550 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 125 pcs - 0.67 USDGross price for quantities from 125 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 600 pcs - 0.54 USDGross price for quantities from 600 pcs - 0.54 USD
Net price for quantities from 1200 pcs - 0.48 USDGross price for quantities from 1200 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 600 pcs