+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE56CA-E3/54

Diode: TVS; 56V; 19.5A; bidirectional; DO201; 1.5kW; 1.5KE


Manufacturer: VISHAY

Manufacturer part number:
1.5KE56CA-E3/54
TME Symbol:
1.5KE56CA-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Max. off-state voltage
47.8V
Breakdown voltage
56V
Max. forward impulse current
19.5A
Semiconductor structure
bidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
1.5kW
Manufacturer series
1.5KE
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel
Gross weight1.316 g
Certificates
See other products in this category: Bidirectional TVS THT diodes VISHAY,
See other products from this series.:
*
1.5KE56CA-E3/54
210 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 1400 pcs - 0.50 USDGross price for quantities from 1400 pcs - 0.50 USD
Net price for quantities from 2800 pcs - 0.47 USDGross price for quantities from 2800 pcs - 0.47 USD
Net price for quantities from 4200 pcs - 0.44 USDGross price for quantities from 4200 pcs - 0.44 USD
Net price for quantities from 7000 pcs - 0.42 USDGross price for quantities from 7000 pcs - 0.42 USD
Net price for quantities from 9800 pcs - 0.40 USDGross price for quantities from 9800 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 400 pcs