+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.8BWD

LED; blue; 1.8mm; 10mcd; 50°; 2VDC

Manufacturer: BIVAR

Manufacturer part number:
1.8BWD
TME Symbol:
1.8BWD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
blue
LED diameter
1.8mm
Luminosity
10mcd
Viewing angle
50°
Wavelength
430nm
LED lens
diffused
LED current
20mA
Mounting
THT
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
1.8BWD
0 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
Net price for quantities from 250 pcs - 1.67 USDGross price for quantities from 250 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.58 USDGross price for quantities from 500 pcs - 1.58 USD
Net price for quantities from 1000 pcs - 1.44 USDGross price for quantities from 1000 pcs - 1.44 USD
Net price for quantities from 2000 pcs - 1.31 USDGross price for quantities from 2000 pcs - 1.31 USD
Net price for quantities from 4000 pcs - 1.21 USDGross price for quantities from 4000 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)