+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-1112.1279

Filament lamp: miniature; T5,5; 24VAC; 24VDC; white


Manufacturer: EAO

Manufacturer part number:
10-1112.1279
TME Symbol:
10-1112.1279

Specification

Manufacturer
EAO
Type of lamp
miniature
Kind of handle
T5,5
Operating voltage
24V AC, 24V DC
Colour
white
Gross weight0.747 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-1112.1279
30 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 5 pcs - 3.58 USDGross price for quantities from 5 pcs - 3.58 USD
Net price for quantities from 10 pcs - 3.36 USDGross price for quantities from 10 pcs - 3.36 USD
Net price for quantities from 25 pcs - 3.14 USDGross price for quantities from 25 pcs - 3.14 USD
Net price for quantities from 50 pcs - 3.02 USDGross price for quantities from 50 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
Net price for quantities from 200 pcs - 2.78 USDGross price for quantities from 200 pcs - 2.78 USD
Net price for quantities from 500 pcs - 2.61 USDGross price for quantities from 500 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.