+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-1214.1249

Filament lamp: miniature; T6,8; 30VAC; 30VDC

Manufacturer: EAO

Manufacturer part number:
10-1214.1249
TME Symbol:
10-1214.1249

Specification

Manufacturer
EAO
Type of lamp
miniature
Kind of handle
T6,8
Operating voltage
30V AC, 30V DC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-1214.1249
0 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 500 pcs - 3.65 USDGross price for quantities from 500 pcs - 3.65 USD
Net price for quantities from 1000 pcs - 3.49 USDGross price for quantities from 1000 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.