+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-1220.1179

Filament lamp: miniature; T6,8; 60VAC; 60VDC; white


Manufacturer: EAO

Manufacturer part number:
10-1220.1179
TME Symbol:
10-1220.1179

Specification

Manufacturer
EAO
Type of lamp
miniature
Kind of handle
T6,8
Operating voltage
60V AC, 60V DC
Colour
white
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-1220.1179
0 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 100 pcs - 7.19 USDGross price for quantities from 100 pcs - 7.19 USD
Net price for quantities from 250 pcs - 6.79 USDGross price for quantities from 250 pcs - 6.79 USD
Net price for quantities from 500 pcs - 6.48 USDGross price for quantities from 500 pcs - 6.48 USD
Net price for quantities from 1000 pcs - 6.21 USDGross price for quantities from 1000 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.