+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-1312.1229

Filament lamp: miniature; T1-3/4 MG; 24VAC; 24VDC; white


Manufacturer: EAO

Manufacturer part number:
10-1312.1229
TME Symbol:
10-1312.1229

Specification

Manufacturer
EAO
Type of lamp
miniature
Kind of handle
T1-3/4 MG
Operating voltage
24V AC, 24V DC
Colour
white
Gross weight23.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-1312.1229
16 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 5 pcs - 2.78 USDGross price for quantities from 5 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.48 USDGross price for quantities from 25 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.