+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-1316.1209

Filament lamp: miniature; T1-3/4 MG; 36VAC; 36VDC; white


Manufacturer: EAO

Manufacturer part number:
10-1316.1209
TME Symbol:
10-1316.1209

Specification

Manufacturer
EAO
Type of lamp
miniature
Kind of handle
T1-3/4 MG
Operating voltage
36V AC, 36V DC
Colour
white
Gross weight0.568 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-1316.1209
5 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 3.53 USDGross price for quantities from 5 pcs - 3.53 USD
Net price for quantities from 25 pcs - 3.13 USDGross price for quantities from 25 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.75 USDGross price for quantities from 100 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.