+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-1319.1199

Filament lamp: miniature; T1-3/4 MG; 48VAC; 48VDC; white


Manufacturer: EAO

Manufacturer part number:
10-1319.1199
TME Symbol:
10-1319.1199

Specification

Manufacturer
EAO
Type of lamp
miniature
Kind of handle
T1-3/4 MG
Operating voltage
48V AC, 48V DC
Colour
white
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-1319.1199
3 in TME stock
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 10 pcs - 5.61 USDGross price for quantities from 10 pcs - 5.61 USD
Net price for quantities from 25 pcs - 5.35 USDGross price for quantities from 25 pcs - 5.35 USD
Net price for quantities from 50 pcs - 5.15 USDGross price for quantities from 50 pcs - 5.15 USD
Net price for quantities from 100 pcs - 4.94 USDGross price for quantities from 100 pcs - 4.94 USD
Net price for quantities from 250 pcs - 4.69 USDGross price for quantities from 250 pcs - 4.69 USD
Net price for quantities from 500 pcs - 4.49 USDGross price for quantities from 500 pcs - 4.49 USD
Net price for quantities from 1000 pcs - 4.29 USDGross price for quantities from 1000 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.