+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-1422.1179

Filament lamp: miniature; BA9S; 110VAC; 110VDC; white


Manufacturer: EAO

Manufacturer part number:
10-1422.1179
TME Symbol:
10-1422.1179

Specification

Manufacturer
EAO
Type of lamp
miniature
Kind of handle
BA9S
Operating voltage
110V AC, 110V DC
Colour
white
Gross weight1.818 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-1422.1179
0 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 5 pcs - 4.64 USDGross price for quantities from 5 pcs - 4.64 USD
Net price for quantities from 25 pcs - 4.13 USDGross price for quantities from 25 pcs - 4.13 USD
Net price for quantities from 100 pcs - 3.60 USDGross price for quantities from 100 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.