+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-1613.1189

Filament lamp: miniature; 28VAC; 28VDC; white


Manufacturer: EAO

Manufacturer part number:
10-1613.1189
TME Symbol:
10-1613.1189

Specification

Manufacturer
EAO
Type of lamp
miniature
Operating voltage
28V AC, 28V DC
Colour
white
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-1613.1189
12 in TME stock
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 5 pcs - 7.56 USDGross price for quantities from 5 pcs - 7.56 USD
Net price for quantities from 10 pcs - 7.18 USDGross price for quantities from 10 pcs - 7.18 USD
Net price for quantities from 25 pcs - 6.67 USDGross price for quantities from 25 pcs - 6.67 USD
Net price for quantities from 50 pcs - 6.34 USDGross price for quantities from 50 pcs - 6.34 USD
Net price for quantities from 100 pcs - 6.07 USDGross price for quantities from 100 pcs - 6.07 USD
Net price for quantities from 500 pcs - 5.65 USDGross price for quantities from 500 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.