+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2109.1066

LED lamp; T5,5; blue; 12VDC; 12VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2109.1066
TME Symbol:
10-2109.1066

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T5,5
Colour
blue
Operating voltage
12V AC, 12V DC
Number of diodes
1
Luminosity
650mcd
Wavelength
470nm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2109.1066
0 in TME stock
Net price for quantities from 1 pcs - 11.28 USDGross price for quantities from 1 pcs - 11.28 USD
Net price for quantities from 5 pcs - 10.16 USDGross price for quantities from 5 pcs - 10.16 USD
Net price for quantities from 25 pcs - 9.02 USDGross price for quantities from 25 pcs - 9.02 USD
Net price for quantities from 100 pcs - 7.90 USDGross price for quantities from 100 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.