+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2112.1062

LED lamp; T5,5; red; 24VDC; 24VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2112.1062
TME Symbol:
10-2112.1062

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T5,5
Colour
red
Operating voltage
24V AC, 24V DC
Number of diodes
1
Luminosity
330mcd
Wavelength
630nm
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2112.1062
48 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 250 pcs - 4.61 USDGross price for quantities from 250 pcs - 4.61 USD
Net price for quantities from 500 pcs - 4.45 USDGross price for quantities from 500 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.