+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2112.1065

LED lamp; T5,5; green; 24VDC; 24VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2112.1065
TME Symbol:
10-2112.1065

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T5,5
Colour
green
Operating voltage
24V AC, 24V DC
Number of diodes
1
Luminosity
1050mcd
Wavelength
525nm
Gross weight0.725 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2112.1065
11 in TME stock
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 10 pcs - 7.88 USDGross price for quantities from 10 pcs - 7.88 USD
Net price for quantities from 50 pcs - 7.31 USDGross price for quantities from 50 pcs - 7.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.