+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2113.1064

LED lamp; T5,5; yellow; 28VDC; 28VAC; No.of diodes: 1

Manufacturer: EAO

Manufacturer part number:
10-2113.1064
TME Symbol:
10-2113.1064

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T5,5
Colour
yellow
Operating voltage
28V AC, 28V DC
Number of diodes
1
Luminosity
280mcd
Wavelength
587nm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2113.1064
0 in TME stock
Net price for quantities from 1 pcs - 6.82 USDGross price for quantities from 1 pcs - 6.82 USD
Net price for quantities from 5 pcs - 6.14 USDGross price for quantities from 5 pcs - 6.14 USD
Net price for quantities from 25 pcs - 5.45 USDGross price for quantities from 25 pcs - 5.45 USD
Net price for quantities from 100 pcs - 4.78 USDGross price for quantities from 100 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)