+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2J06.3144

LED lamp; yellow; 6VDC; No.of diodes: 1

Manufacturer: EAO

Manufacturer part number:
10-2J06.3144
TME Symbol:
10-2J06.3144

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Colour
yellow
Operating voltage
6V DC
Number of diodes
1
Length
16mm
Luminosity
300mcd
Wavelength
587nm
Light source features
built-in protection diode
Gross weight0.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2J06.3144
3 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 5.79 USD
Net price for quantities from 50 pcs - 5.38 USDGross price for quantities from 50 pcs - 5.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.