+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2J09.1062

LED lamp; S5,7s; red; 12VDC; 12VAC; No.of diodes: 1

Manufacturer: EAO

Manufacturer part number:
10-2J09.1062
TME Symbol:
10-2J09.1062

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
S5,7s
Colour
red
Operating voltage
12V AC, 12V DC
Number of diodes
1
Length
16mm
Luminosity
330mcd
Wavelength
630nm
Light source features
built-in protection diode
Gross weight0.574 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2J09.1062
36 in TME stock
Net price for quantities from 1 pcs - 5.96 USDGross price for quantities from 1 pcs - 5.96 USD
Net price for quantities from 5 pcs - 5.36 USDGross price for quantities from 5 pcs - 5.36 USD
Net price for quantities from 25 pcs - 4.77 USDGross price for quantities from 25 pcs - 4.77 USD
Net price for quantities from 100 pcs - 4.17 USDGross price for quantities from 100 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs