+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2J09.1064

LED lamp; yellow; 12VDC; 12VAC; No.of diodes: 1

Manufacturer: EAO

Manufacturer part number:
10-2J09.1064
TME Symbol:
10-2J09.1064

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Colour
yellow
Operating voltage
12V AC, 12V DC
Number of diodes
1
Length
16mm
Luminosity
280mcd
Wavelength
587nm
Light source features
built-in protection diode
Gross weight0.535 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2J09.1064
12 in TME stock
Net price for quantities from 1 pcs - 5.95 USDGross price for quantities from 1 pcs - 5.95 USD
Net price for quantities from 5 pcs - 5.36 USDGross price for quantities from 5 pcs - 5.36 USD
Net price for quantities from 25 pcs - 4.76 USDGross price for quantities from 25 pcs - 4.76 USD
Net price for quantities from 100 pcs - 4.17 USDGross price for quantities from 100 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)