+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2J09.1066

LED lamp; blue; 12VDC; 12VAC; No.of diodes: 1

Manufacturer: EAO

Manufacturer part number:
10-2J09.1066
TME Symbol:
10-2J09.1066

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Colour
blue
Operating voltage
12V AC, 12V DC
Number of diodes
1
Length
16mm
Luminosity
650mcd
Wavelength
470nm
Light source features
built-in protection diode
Gross weight0.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2J09.1066
9 in TME stock
Net price for quantities from 1 pcs - 11.12 USDGross price for quantities from 1 pcs - 11.12 USD
Net price for quantities from 5 pcs - 10.00 USDGross price for quantities from 5 pcs - 10.00 USD
Net price for quantities from 25 pcs - 8.90 USDGross price for quantities from 25 pcs - 8.90 USD
Net price for quantities from 100 pcs - 7.78 USDGross price for quantities from 100 pcs - 7.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.