+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2J12.1065

LED lamp; S5,7s; green; 24VDC; 24VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2J12.1065
TME Symbol:
10-2J12.1065

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
S5,7s
Colour
green
Operating voltage
24V AC, 24V DC
Number of diodes
1
Length
16mm
Luminosity
1050mcd
Wavelength
525nm
Light source features
built-in protection diode
Gross weight0.578 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2J12.1065
0 in TME stock
Net price for quantities from 1 pcs - 12.84 USDGross price for quantities from 1 pcs - 12.84 USD
Net price for quantities from 5 pcs - 11.93 USDGross price for quantities from 5 pcs - 11.93 USD
Net price for quantities from 10 pcs - 11.51 USDGross price for quantities from 10 pcs - 11.51 USD
Net price for quantities from 20 pcs - 11.10 USDGross price for quantities from 20 pcs - 11.10 USD
Net price for quantities from 50 pcs - 10.05 USDGross price for quantities from 50 pcs - 10.05 USD
Net price for quantities from 250 pcs - 8.52 USDGross price for quantities from 250 pcs - 8.52 USD
Net price for quantities from 500 pcs - 7.77 USDGross price for quantities from 500 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.