+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2J12.1066

LED lamp; S5,7s; blue; 24VDC; 24VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2J12.1066
TME Symbol:
10-2J12.1066

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
S5,7s
Colour
blue
Operating voltage
24V AC, 24V DC
Number of diodes
1
Length
16mm
Luminosity
650mcd
Wavelength
470nm
Light source features
built-in protection diode
Gross weight0.582 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2J12.1066
13 in TME stock
Net price for quantities from 1 pcs - 14.36 USDGross price for quantities from 1 pcs - 14.36 USD
Net price for quantities from 250 pcs - 8.16 USDGross price for quantities from 250 pcs - 8.16 USD
Net price for quantities from 500 pcs - 7.88 USDGross price for quantities from 500 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.