+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2J12.1069

LED lamp; T1-3/4; white; 24VDC; 24VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2J12.1069
TME Symbol:
10-2J12.1069

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T1-3/4
Colour
white
Operating voltage
24V AC, 24V DC
Number of diodes
1
Length
16mm
Luminosity
750mcd
Light source features
built-in protection diode
Gross weight0.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2J12.1069
129 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.20 USDGross price for quantities from 1 pcs - 13.20 USD
Net price for quantities from 250 pcs - 7.43 USDGross price for quantities from 250 pcs - 7.43 USD
Net price for quantities from 500 pcs - 7.17 USDGross price for quantities from 500 pcs - 7.17 USD