+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2K06.3156

LED lamp; T6,8; blue; 6VDC; No.of diodes: 1

Manufacturer: EAO

Manufacturer part number:
10-2K06.3156
TME Symbol:
10-2K06.3156

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T6,8
Colour
blue
Operating voltage
6V DC
Number of diodes
1
Luminosity
780mcd
Wavelength
470nm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2K06.3156
0 in TME stock
Net price for quantities from 1 pcs - 13.03 USDGross price for quantities from 1 pcs - 13.03 USD
Net price for quantities from 100 pcs - 10.03 USDGross price for quantities from 100 pcs - 10.03 USD
Net price for quantities from 500 pcs - 9.35 USDGross price for quantities from 500 pcs - 9.35 USD
No. of pieces (Multiplicity: 1)