+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2K09.1076

LED lamp; T6,8; blue; 12VDC; 12VAC; No.of diodes: 1

Manufacturer: EAO

Manufacturer part number:
10-2K09.1076
TME Symbol:
10-2K09.1076

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T6,8
Colour
blue
Operating voltage
12V AC, 12V DC
Number of diodes
1
Luminosity
780mcd
Wavelength
470nm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2K09.1076
0 in TME stock
Net price for quantities from 1 pcs - 21.72 USDGross price for quantities from 1 pcs - 21.72 USD
Net price for quantities from 5 pcs - 19.55 USDGross price for quantities from 5 pcs - 19.55 USD
Net price for quantities from 25 pcs - 17.38 USDGross price for quantities from 25 pcs - 17.38 USD
Net price for quantities from 100 pcs - 15.32 USDGross price for quantities from 100 pcs - 15.32 USD
No. of pieces (Multiplicity: 1)