+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2K12.1075

LED lamp; T6,8; green; 24VDC; 24VAC; No.of diodes: 1

Manufacturer: EAO

Manufacturer part number:
10-2K12.1075
TME Symbol:
10-2K12.1075

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T6,8
Colour
green
Operating voltage
24V AC, 24V DC
Number of diodes
1
Luminosity
1050mcd
Wavelength
525nm
Gross weight1.338 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2K12.1075
5 in TME stock
Net price for quantities from 1 pcs - 9.86 USDGross price for quantities from 1 pcs - 9.86 USD
Net price for quantities from 25 pcs - 8.81 USDGross price for quantities from 25 pcs - 8.81 USD
Net price for quantities from 50 pcs - 8.34 USDGross price for quantities from 50 pcs - 8.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.