+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2K13.1079

LED lamp; T6,8; white; 28VDC; 28VAC; No.of diodes: 1

Manufacturer: EAO

Manufacturer part number:
10-2K13.1079
TME Symbol:
10-2K13.1079

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T6,8
Colour
white
Operating voltage
28V AC, 28V DC
Number of diodes
1
Luminosity
750mcd
Gross weight1.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2K13.1079
100 in TME stock
Net price for quantities from 1 pcs - 12.04 USDGross price for quantities from 1 pcs - 12.04 USD
Net price for quantities from 25 pcs - 9.53 USDGross price for quantities from 25 pcs - 9.53 USD
Net price for quantities from 50 pcs - 9.09 USDGross price for quantities from 50 pcs - 9.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.