+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2K19.1054

LED lamp; T6,8; yellow; 48VDC; 48VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2K19.1054
TME Symbol:
10-2K19.1054

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T6,8
Colour
yellow
Operating voltage
48V AC, 48V DC
Number of diodes
1
Luminosity
180mcd
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2K19.1054
0 in TME stock
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 5 pcs - 5.81 USDGross price for quantities from 5 pcs - 5.81 USD
Net price for quantities from 25 pcs - 5.16 USDGross price for quantities from 25 pcs - 5.16 USD
Net price for quantities from 100 pcs - 4.52 USDGross price for quantities from 100 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.