+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-L4LB-11G

Heatsink: extruded; grilled; BGA,FPGA; black; L: 45.2mm; W: 41.4mm

Manufacturer: BOYD CORP

Manufacturer part number:
10-L4LB-11G
TME Symbol:
10-L4LB-11G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA, FPGA
Colour
black
Length
45.2mm
Width
41.4mm
Height
11.68mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
10-L4LB-11G
0 in TME stock
Net price for quantities from 600 pcs - 1.92 USDGross price for quantities from 600 pcs - 1.92 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.