+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100-1-C-5/3D

Relay: reed switch; Ucoil: 5VDC; SPDT; 1.2A; max.200VDC; 3W; THT; 100

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
100-1-C-5/3D
TME Symbol:
100-1-C-5/3D

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
1.2A
Switched voltage
max. 200V DC
Switching capacity
3W
Coil resistance
3.3kΩ
Mounting
THT
Manufacturer series
100
Contact resistance
0.2Ω
Operating temperature
-20...85°C
Operate time
1ms
Release time
1ms
Switched current
0.25A
Min. insulation resistance
1TΩ
Breakdown voltage
200V
Body dimensions
24.1x12.7x10.2mm
Terminal pitch
2.54mm
Optional equipment
diode
Electrical life
100000000 cycles
Gross weight6.6 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
100-1-C-5/3D
0 in TME stock
Net price for quantities from 1 pcs - 22.25 USDGross price for quantities from 1 pcs - 22.25 USD
Net price for quantities from 10 pcs - 21.33 USDGross price for quantities from 10 pcs - 21.33 USD
No. of pieces (Multiplicity: 1)