+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100.080W

Terminals cover; female; ways: 8


Manufacturer: IMP

Manufacturer part number:
100.080W
TME Symbol:
100.080W

Specification

Manufacturer
IMP
Type of connector accessories
terminals cover
Kind of terminal
female
Connectors application
for push-on 6.3mm connectors with lock
Number of ways
8
Gross weight5.91 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
100.080W
2127 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.96 USDGross price for quantities from 5 pcs - 0.96 USD
Net price for quantities from 20 pcs - 0.27 USDGross price for quantities from 20 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcsBag = 5 000 pcs